Multicomp MCTA050/55 technical specifications.
| Current Rating | 450mA |
| Max Output Voltage | 55V |
| Mount | Chassis |
| Output Current | 450mA |
| Output Voltage | 55V |
| Outside Diameter | 76mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 450mA |
| Transformer Type | Toroidal |
| Weight | 650g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA050/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.