The MCTA060/12 is a toroidal power transformer with a maximum output voltage of 12V and a current rating of 2.5A. It is designed for chassis mount applications and has an outside diameter of 85mm. The transformer is compliant with RoHS regulations, but its SVHC compliance status is unknown. It weighs 750g and is suitable for use in general power supply applications.
Multicomp MCTA060/12 technical specifications.
| Current Rating | 2.5A |
| Max Output Voltage | 12V |
| Mount | Chassis |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Outside Diameter | 85mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 2.5A |
| Transformer Type | Toroidal |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA060/12 to view detailed technical specifications.
No datasheet is available for this part.