
This toroidal power transformer has a maximum output voltage of 18V and a current rating of 1.67A. It is designed for chassis mount and has an outside diameter of 85mm. The transformer weighs 800g and is manufactured by Multicomp.
Multicomp MCTA060/18 technical specifications.
| Current Rating | 1.67A |
| Max Output Voltage | 18V |
| Mount | Chassis |
| Output Current | 1.67A |
| Output Voltage | 18V |
| Outside Diameter | 85mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.67A |
| Transformer Type | Toroidal |
| Weight | 800g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA060/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.