
This toroidal power transformer from Multicomp has a maximum output voltage of 25V and a current rating of 1.2A. It is designed for chassis mount applications and has an outside diameter of 85mm. The transformer weighs 800g and has a secondary current of 1.2A.
Multicomp MCTA060/25 technical specifications.
| Current Rating | 1.2A |
| Max Output Voltage | 25V |
| Mount | Chassis |
| Output Current | 1.2A |
| Output Voltage | 25V |
| Outside Diameter | 85mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.2A |
| Transformer Type | Toroidal |
| Weight | 800g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA060/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
