Multicomp MCTA080/09 technical specifications.
| Current Rating | 4.44A |
| Height | 39mm |
| Mount | Chassis |
| Output Current | 4.44A |
| Output Voltage | 9V |
| Outside Diameter | 87.5mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 4.44A |
| Transformer Type | Toroidal |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA080/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.