Multicomp MCTA080/12 technical specifications.
| Current Rating | 3.33A |
| Mount | Chassis |
| Output Current | 3.33A |
| Output Voltage | 12V |
| Outside Diameter | 87.5mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3.33A |
| Transformer Type | Toroidal |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA080/12 to view detailed technical specifications.
No datasheet is available for this part.