The MCTA080/15 power transformer from Multicomp is a toroidal type with a current rating of 2.67A and an output voltage of 15V. It is designed for chassis mount applications. The transformer has an outside diameter of 87.5mm and a weight of 1kg. The MCTA080/15 is a part of the general category of power transformers.
Multicomp MCTA080/15 technical specifications.
| Current Rating | 2.67A |
| Mount | Chassis |
| Output Current | 2.67A |
| Output Voltage | 15V |
| Outside Diameter | 87.5mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.67A |
| Transformer Type | Toroidal |
| Weight | 1kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA080/15 to view detailed technical specifications.
No datasheet is available for this part.