
Multicomp MCTA100/12 technical specifications.
| Current Rating | 4.17A |
| Height | 41mm |
| Max Output Voltage | 12V |
| Mount | Chassis |
| Output Current | 4.17A |
| Output Voltage | 12V |
| Outside Diameter | 85mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 4.17A |
| Transformer Type | Toroidal |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA100/12 to view detailed technical specifications.
No datasheet is available for this part.