Multicomp MCTA1000/40 technical specifications.
| Current Rating | 12.5A |
| Mount | Chassis |
| Output Current | 12.5A |
| Output Voltage | 40V |
| Outside Diameter | 167mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 12.5A |
| Transformer Type | Toroidal |
| Weight | 7.5kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA1000/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.