Multicomp MCTA120/25 technical specifications.
| Current Rating | 2.4A |
| Max Output Voltage | 25V |
| Mount | Chassis |
| Output Current | 2.4A |
| Output Voltage | 25V |
| Outside Diameter | 89mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 2.4A |
| Transformer Type | Toroidal |
| Weight | 1.3kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA120/25 to view detailed technical specifications.
No datasheet is available for this part.
