Multicomp MCTA120/55 technical specifications.
| Current Rating | 1.09A |
| Max Output Voltage | 55V |
| Mount | Chassis |
| Output Current | 1.09A |
| Output Voltage | 55V |
| Outside Diameter | 89mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1.09A |
| Transformer Type | Toroidal |
| Weight | 1.3kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA120/55 to view detailed technical specifications.
No datasheet is available for this part.