Multicomp MCTA160/30 technical specifications.
| Current Rating | 2.67A |
| Max Output Voltage | 30V |
| Mount | Chassis |
| Output Current | 2.67A |
| Output Voltage | 30V |
| Outside Diameter | 100mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.67A |
| Transformer Type | Toroidal |
| Weight | 1.6kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA160/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
