The MCTA225/15 is a toroidal power transformer with a current rating of 7.5A and an output voltage of 15V. It is designed for chassis mount applications and has an outside diameter of 110mm. The transformer weighs 2.2kg and is not SVHC compliant.
Multicomp MCTA225/15 technical specifications.
| Current Rating | 7.5A |
| Mount | Chassis |
| Output Current | 7.5A |
| Output Voltage | 15V |
| Outside Diameter | 110mm |
| Reach SVHC Compliant | No |
| Secondary Current | 7.5A |
| Transformer Type | Toroidal |
| Weight | 2.2kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA225/15 to view detailed technical specifications.
No datasheet is available for this part.