The MCTA250/35 is a toroidal power transformer with a maximum output voltage of 35V and a current rating of 3.57A. It is designed for chassis mount applications. The transformer has an outside diameter of 119mm and weighs 2.38kg. The MCTA250/35 is compliant with RoHS regulations, but the status of SVHC compliance is unknown.
Multicomp MCTA250/35 technical specifications.
| Current Rating | 3.57A |
| Max Output Voltage | 35V |
| Mount | Chassis |
| Output Current | 3.57A |
| Output Voltage | 35V |
| Outside Diameter | 119mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 3.57A |
| Transformer Type | Toroidal |
| Weight | 2.38kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA250/35 to view detailed technical specifications.
No datasheet is available for this part.