Multicomp MCTA250/40 technical specifications.
| Current Rating | 3.13A |
| Max Output Voltage | 40V |
| Mount | Chassis |
| Output Current | 3.13A |
| Output Voltage | 40V |
| Outside Diameter | 119mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3.13A |
| Transformer Type | Toroidal |
| Weight | 2.38kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA250/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.