Multicomp MCTA250/45 technical specifications.
| Current Rating | 2.78A |
| Max Output Voltage | 45V |
| Mount | Chassis |
| Output Current | 2.78A |
| Output Voltage | 45V |
| Outside Diameter | 119mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.78A |
| Transformer Type | Toroidal |
| Weight | 2.38kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA250/45 to view detailed technical specifications.
No datasheet is available for this part.