Multicomp MCTCE250V2&4K39X29X19 technical specifications.
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTCE250V2&4K39X29X19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.