Multicomp MCTEA471M1VB-1322P technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Leakage Current | 329@2MinuA |
| Lifetime | 1000h |
| Size | 13 X 22mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCTEA471M1VB-1322P to view detailed technical specifications.
No datasheet is available for this part.