Multicomp MCTJ-416-V technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Operating Force | 1.57N |
| Reach SVHC Compliant | No |
| Series | TJ4 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTJ-416-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
