Multicomp MCV1206M260AGT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCV1206M260AGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.