Multicomp MCV121K20DS technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCV121K20DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.