Multicomp MCV330K07DS technical specifications.
| Reach SVHC Compliant | No |
| Series | 7D |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCV330K07DS to view detailed technical specifications.
No datasheet is available for this part.