This 0603 wirewound ceramic inductor has a nominal inductance of 0.0087uH with a tolerance of 5%. It operates at a maximum DC current of 0.7A and has a maximum DC resistance of 0.109 ohms. The inductor's minimum quality factor is 28 and its minimum self resonant frequency is 4800MHz. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Multicomp MCWL03JT8N7 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.109Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCWL03JT8N7 to view detailed technical specifications.
No datasheet is available for this part.