Multicomp MJE172 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Polarity | PNP |
| Power Dissipation | 13W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MJE172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
