Multicomp MK3301 technical specifications.
| Isolation Voltage | 1kV |
| Length | 24.4mm |
| Reach SVHC Compliant | No |
| Thickness | 0.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MK3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
