
Multicomp MK3303 technical specifications.
| Isolation Voltage | 2kV |
| Length | 44mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MK3303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
