Multicomp MM28 technical specifications.
| Body Diameter | 23.8mm |
| Current Rating | 220mA |
| Height | 30.5mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 42g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MM28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
