Multicomp N0603F474ZNT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | Y5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp N0603F474ZNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.