Multicomp OF117A technical specifications.
| Package/Case | Module |
| Length | 80mm |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OF117A to view detailed technical specifications.
No datasheet is available for this part.