Multicomp OS-UMTS-0103-C0 technical specifications.
| Frequency | 2.17GHz |
| Gain | 3dB |
| Max Frequency | 2.17GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp OS-UMTS-0103-C0 to view detailed technical specifications.
No datasheet is available for this part.