Multicomp P600A technical specifications.
| Package/Case | P |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp P600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.