Multicomp P6KE110A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 116V |
| Min Breakdown Voltage | 105V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE110A to view detailed technical specifications.
No datasheet is available for this part.