The P6KE120A is a unidirectional diode with a maximum breakdown voltage of 126V and a minimum breakdown voltage of 114V. It has a maximum power dissipation of 5W and a peak pulse current of 3.8A. The diode is packaged in a DO-15 axial termination and is not RoHS compliant. It is not SVHC compliant, but its operating temperature range is not specified.
Multicomp P6KE120A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 3.8A |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE120A to view detailed technical specifications.
No datasheet is available for this part.