Multicomp P6KE130CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 111V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
