The P6KE13CA is a DO-15 packaged bidirectional transient voltage suppressor with a maximum breakdown voltage of 13.7V and a minimum breakdown voltage of 12.4V. It can handle a peak pulse power of 600W and a peak pulse current of 34A. The device is not RoHS compliant and is not SVHC compliant. It is available in cut tape packaging.
Multicomp P6KE13CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE13CA to view detailed technical specifications.
No datasheet is available for this part.