The P6KE150A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 158V and a minimum breakdown voltage of 143V. It has a maximum power dissipation of 5W and a peak pulse power of 600W. The device is packaged in a DO-15 case and is available on cut tape. The P6KE150A is not RoHS compliant and is not SVHC compliant.
Multicomp P6KE150A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE150A to view detailed technical specifications.
No datasheet is available for this part.
