The P6KE150CA diode is a bidirectional zener diode with a maximum breakdown voltage of 158V and a minimum breakdown voltage of 143V. It has a peak pulse current of 3A and a peak pulse power of 600W. The diode is packaged in a DO-15 axial termination and is available in cut tape packaging. It is not RoHS compliant and does not meet SVHC compliance requirements.
Multicomp P6KE150CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE150CA to view detailed technical specifications.
No datasheet is available for this part.