The P6KE20A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 21V and a maximum power dissipation of 5W. It is packaged in a DO-15 case and is available on cut tape. The device has a peak pulse current of 22A and a peak pulse power of 600W. It is not RoHS compliant and is not SVHC compliant.
Multicomp P6KE20A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.