The P6KE300A is a unidirectional transient voltage suppressor diode with a maximum breakdown voltage of 315V and a minimum breakdown voltage of 285V. It has a maximum power dissipation of 5W and a peak pulse current of 1.5A. The diode is packaged in a DO-15 case and is not compliant with RoHS or SVHC regulations.
Multicomp P6KE300A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 1.5A |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE300A to view detailed technical specifications.
No datasheet is available for this part.