Axial Bi-Directional Transil TVS Diode, DO-15 package. Features 600W peak pulse power and 12.6A peak pulse current. Offers a reverse standoff voltage of 30.8V, with a breakdown voltage range from 34.2V to 37.8V. Maximum power dissipation is 5W.
Multicomp P6KE36CA technical specifications.
| Package/Case | DO-204AC |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 12.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE36CA to view detailed technical specifications.
No datasheet is available for this part.