Bidirectional TVS Diode, DO-15 package, designed for transient voltage suppression. Features a peak pulse power of 600W and a peak pulse current of 1.04A. Offers a reverse standoff voltage of 376V, with a breakdown voltage range from 418V to 462V. Maximum power dissipation is 5W.
Multicomp P6KE440CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.04A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE440CA to view detailed technical specifications.
No datasheet is available for this part.