Multicomp P6KE68CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Power Dissipation | 5W |
| Mount | Reverse |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE68CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.