The P6KE7.5CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 7.88V and a minimum breakdown voltage of 7.13V. It has a maximum power dissipation of 5W and a peak pulse power of 600W. The device is packaged in a DO-15 case and is not RoHS compliant. The P6KE7.5CA is not SVHC compliant.
Multicomp P6KE7.5CA technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 55A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE7.5CA to view detailed technical specifications.
No datasheet is available for this part.