
The P6KE8.2A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 8.61V and a minimum breakdown voltage of 7.79V. It has a peak pulse power rating of 600W and a power dissipation of 5W. The device is packaged in a DO-15 case and is not RoHS compliant. It is not Reach SVHC compliant.
Multicomp P6KE8.2A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 8.61V |
| Min Breakdown Voltage | 7.79V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE8.2A to view detailed technical specifications.
No datasheet is available for this part.