The P6SMB18A is a unidirectional diode with a maximum breakdown voltage of 18.9V and a minimum breakdown voltage of 17.1V. It has a peak pulse current of 25A and a peak pulse power of 600W. The diode is packaged in a surface-mount device (SMD/SMT) and is available on cut tape. It is not Reach SVHC compliant.
Multicomp P6SMB18A technical specifications.
| Package/Case | SMD/SMT |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Power Dissipation | 3W |
| Packaging | Cut Tape |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6SMB18A to view detailed technical specifications.
No datasheet is available for this part.