Multicomp P6SMBJ15CA technical specifications.
| Package/Case | SMB |
| Flammability Rating | UL94 V-0 |
| Max Breakdown Voltage | 19.2V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Packaging | Cut Tape |
| Peak Pulse Current | 24A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp P6SMBJ15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.