Multicomp PBL7 technical specifications.
| Body Color | Black |
| Color | Black |
| Material | ABS |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PBL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.