
Multicomp PS1010R technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Multicomp PS1010R to view detailed technical specifications.
No datasheet is available for this part.
