
Multicomp R13-112A5-02-WW-3A technical specifications.
| Contact Current Rating | 20A |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp R13-112A5-02-WW-3A to view detailed technical specifications.
No datasheet is available for this part.