Multicomp R13-112B9-02-BBR-0A technical specifications.
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp R13-112B9-02-BBR-0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.